Littelfuse 30KPA48A 1-Element Uni-Directional TVS Diode, 30 kW, 2-Pin P600
- RS Stock No.:
- 171-9517
- Mfr. Part No.:
- 30KPA48A
- Brand:
- Littelfuse
Subtotal (1 unit)*
£15.24
(exc. VAT)
£18.29
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £15.24 |
*price indicative
- RS Stock No.:
- 171-9517
- Mfr. Part No.:
- 30KPA48A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 53.6V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 48V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 30kW | |
| Maximum Peak Pulse Current Ippm | 371.3A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 81.6V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | 30KPA | |
| Length | 9.1mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 150μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 53.6V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 48V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 30kW | ||
Maximum Peak Pulse Current Ippm 371.3A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 81.6V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series 30KPA | ||
Length 9.1mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 150μA | ||
Automotive Standard No | ||
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 30KPA33A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 30KPA33CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 30KPA75CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP30A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 15KPA60A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP33A 1-Element Uni-Directional TVS Diode 2-Pin P600
