Littelfuse SMCJ12CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- RS Stock No.:
- 171-4363
- Mfr. Part No.:
- SMCJ12CA
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
FREE delivery for orders over £50.00
- Final 150 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.434 | £4.34 |
50 - 90 | £0.382 | £3.82 |
100 - 490 | £0.363 | £3.63 |
500 - 990 | £0.353 | £3.53 |
1000 + | £0.346 | £3.46 |
*price indicative
- RS Stock No.:
- 171-4363
- Mfr. Part No.:
- SMCJ12CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Diode Configuration | Single | |
Direction Type | Bi-Directional | |
Maximum Clamping Voltage | 19.9V | |
Minimum Breakdown Voltage | 13.3V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AB (SMC) | |
Maximum Reverse Stand-off Voltage | 12V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 1500W | |
Maximum Peak Pulse Current | 75.4A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 7.11 x 6.22 x 2.41mm | |
Length | 7.11mm | |
ESD Voltage | 30kV | |
Height | 2.41mm | |
Width | 6.22mm | |
Test Current | 1mA | |
Maximum Reverse Leakage Current | 1µA | |
Surge Current Rating | 200A | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 19.9V | ||
Minimum Breakdown Voltage 13.3V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 75.4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 7.11 x 6.22 x 2.41mm | ||
Length 7.11mm | ||
ESD Voltage 30kV | ||
Height 2.41mm | ||
Width 6.22mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Surge Current Rating 200A | ||
- COO (Country of Origin):
- CN
Unidirectional and Bidirectional polarities available
Reverse standoff voltages range from 5V to 495V
Peak power ratings from 400W to 30kW
High current protection available - 1kA, 3kA, 6kA, 10kA and 15kA
For surface mount applications in order to optimize board space
Low profile package
Built-in strain relief
Glass passivated junction
Low inductance
Excellent clamping capability
Repetition Rate (duty cycle): 0.05%
Fast response time: typically less than 1.0ps from 0 Volts to V(BR) min.
Typical IR less than 1mA above 10V
High temperature soldering: 250 degrees C/10 seconds at terminals
Related links
- Littelfuse SMCJ12CA 1500W, 2-Pin DO-214AB
- Taiwan Semi SMCJ12CA 1500W, 2-Pin DO-214AB
- Littelfuse SMCJ33CA 1500W, 2-Pin DO-214AB
- Littelfuse SMCJ350CA 1500W, 2-Pin DO-214AB
- Littelfuse SMCJ30CA 1500W, 2-Pin DO-214AB
- Littelfuse SMCJ15CA 1500W, 2-Pin DO-214AB
- Littelfuse SMCJ48CA 1500W, 2-Pin DO-214AB
- Littelfuse 1.5SMC440CA 1500W, 2-Pin DO-214AB