Littelfuse SMAJ6.0CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 171-4136
- Mfr. Part No.:
- SMAJ6.0CA
- Brand:
- Littelfuse
Subtotal (1 reel of 5000 units)*
£460.00
(exc. VAT)
£550.00
(inc. VAT)
FREE delivery for orders over £50.00
- 5,000 unit(s) ready to ship
- Plus 999,990,000 unit(s) shipping from 27 January 2026
Units | Per unit | Per Reel* |
---|---|---|
5000 + | £0.092 | £460.00 |
*price indicative
- RS Stock No.:
- 171-4136
- Mfr. Part No.:
- SMAJ6.0CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Diode Configuration | Single | |
Direction Type | Bi-Directional | |
Maximum Clamping Voltage | 10.3V | |
Minimum Breakdown Voltage | 6.67V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AC (SMA) | |
Maximum Reverse Stand-off Voltage | 6V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 400W | |
Maximum Peak Pulse Current | 38.8A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -65 °C | |
Dimensions | 4.6 x 2.79 x 2.08mm | |
Maximum Operating Temperature | +150 °C | |
Test Current | 10mA | |
Width | 2.79mm | |
Height | 2.08mm | |
Length | 4.6mm | |
ESD Voltage | 30kV | |
Surge Current Rating | 60A | |
Maximum Reverse Leakage Current | 800µA | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 10.3V | ||
Minimum Breakdown Voltage 6.67V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 38.8A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 4.6 x 2.79 x 2.08mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 10mA | ||
Width 2.79mm | ||
Height 2.08mm | ||
Length 4.6mm | ||
ESD Voltage 30kV | ||
Surge Current Rating 60A | ||
Maximum Reverse Leakage Current 800µA | ||
- COO (Country of Origin):
- CN
Unidirectional and Bidirectional polarities available
Reverse standoff voltages range from 5V to 495V
Peak power ratings from 400W to 30kW
High current protection available - 1kA, 3kA, 6kA, 10kA and 15kA
For surface mounted applications in order to optimize board space
Low profile package
Built-in strain relief
Glass passivated junction
Low Inductance
Excellent clamping capability
Repetition Rate (duty cycle): 0.01%
Fast response time: typically less than 1.0ps from 0 Volts to V(BR) for unidirectional types.
Typical IR less than 1mA above 10V
High temperature soldering: 250 degrees C/10 seconds at terminals
Related links
- Littelfuse SMAJ6.0CA 400W, 2-Pin DO-214AC
- Wurth Elektronik 824501600 / SMAJ6.0CA 400W, 2-Pin DO-214AC
- STMicroelectronics SMAJ6.0CA-TR 400W, 2-Pin DO-214AC
- Littelfuse SMAJ12CA 400W, 2-Pin DO-214AC
- Littelfuse SMAJ28CA 400W, 2-Pin DO-214AC
- Littelfuse SMAJ200CA 400W, 2-Pin DO-214AC
- Littelfuse 1SMA78CAT3G 400W, 2-Pin DO-214AC
- Littelfuse SMAJ400CA 400W, 2-Pin DO-214AC