Littelfuse SP3051-04HTG, 9-Element Uni-Directional TVS Diode Array, 400W, 6-Pin SOT-23
- RS Stock No.:
- 171-3886
- Mfr. Part No.:
- SP3051-04HTG
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3886
- Mfr. Part No.:
- SP3051-04HTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 17V | |
| Minimum Breakdown Voltage | 8V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage | 6V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 20A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 9 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 500nA | |
| Capacitance | 4.2pF | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 17V | ||
Minimum Breakdown Voltage 8V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage 6V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 20A | ||
ESD Protection Yes | ||
Number of Elements per Chip 9 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.75mm | ||
Height 1.3mm | ||
Length 3mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 500nA | ||
Capacitance 4.2pF | ||
- COO (Country of Origin):
- TH
The SP3051-04HTG Transient Voltage Suppression (TVS) Diode Array (SPA® Diode) integrates low capacitance rail-to-rail diodes with an additional zener diode to protect I/O pins against ESD and lightning-induced surge events. This robust device can safely absorb 20A of current without performance degradation and a minimum ±30kV ESD. Advantages over similar devices include lower dynamic resistance for 35% lower clamping voltage and a much higher contact discharge ESD contact rating.
Extremely low dynamic resistance (RDYN) of 0.3Ω
Low capacitance from I/O to GND (3.8pF @ 0V DC bias, 1.7pF @ VCC=5V, VI/O=2.5V)
Robust surge protection, Peak pulse power, 400W (8/20μs))
Enhanced ESD capability
Benefits:
Reduces clamping voltages up to 35 percent compared to competition, better able to protect modern ICs against industry-defined transients
Capacitance up to 15 percent lower than similar market solutions, helps to preserve signal integrity by minimizing data loss in long (e.g., 100m) installations of 1Gb Ethernet
High power and surge handling capability offers more design margin to electrical threats defined by industry standards as well as Cable Discharge Events (CDE)
Enhanced ESD protection ensuring maximum reliability of end products in the field
Applications:
Protection of high-speed ports:
10/100/1000 Ethernet (PHY side)
T1/E1/T3/E3 (PHY side)
USB 2.0
FireWire
Protection of sensitive electronic equipment:
Switches
Gateways
Pico/femtocells
LCD/PDP TVs
Set-top boxes
Notebooks/ultrabooks
Diagnostic/medical equipment
Monitors/flat panel displays
Low capacitance from I/O to GND (3.8pF @ 0V DC bias, 1.7pF @ VCC=5V, VI/O=2.5V)
Robust surge protection, Peak pulse power, 400W (8/20μs))
Enhanced ESD capability
Benefits:
Reduces clamping voltages up to 35 percent compared to competition, better able to protect modern ICs against industry-defined transients
Capacitance up to 15 percent lower than similar market solutions, helps to preserve signal integrity by minimizing data loss in long (e.g., 100m) installations of 1Gb Ethernet
High power and surge handling capability offers more design margin to electrical threats defined by industry standards as well as Cable Discharge Events (CDE)
Enhanced ESD protection ensuring maximum reliability of end products in the field
Applications:
Protection of high-speed ports:
10/100/1000 Ethernet (PHY side)
T1/E1/T3/E3 (PHY side)
USB 2.0
FireWire
Protection of sensitive electronic equipment:
Switches
Gateways
Pico/femtocells
LCD/PDP TVs
Set-top boxes
Notebooks/ultrabooks
Diagnostic/medical equipment
Monitors/flat panel displays
