Vishay SMA6F6.0A-M3/6A, Uni-Directional TVS Diode, 4000W, 2-Pin DO-221AC

Bulk discount available

Subtotal (1 reel of 3500 units)*

£409.50

(exc. VAT)

£490.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 - 3500£0.117£409.50
7000 +£0.112£392.00

*price indicative

RS Stock No.:
165-7234
Mfr. Part No.:
SMA6F6.0A-M3/6A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

13.7V

Minimum Breakdown Voltage

6.7V

Mounting Type

Surface Mount

Package Type

DO-221AC

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

4000W

Maximum Peak Pulse Current

290A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.35 x 2.7 x 1mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1.5mA

Width

2.7mm

Height

1mm

Length

4.35mm

Test Current

10mA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMA6F Series, Vishay Semiconductor



Transient Voltage Suppressors, Vishay Semiconductor

Related links