Vishay P6SMB200A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Subtotal (1 reel of 750 units)*

£69.75

(exc. VAT)

£84.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship
Units
Per unit
Per Reel*
750 +£0.093£69.75

*price indicative

RS Stock No.:
165-7135
Mfr. Part No.:
P6SMB200A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

274V

Minimum Breakdown Voltage

190V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

171V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

2.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Test Current

1mA

Length

4.57mm

Height

2.24mm

Width

3.94mm

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, P6SMB Series, Vishay Semiconductor



Transient Voltage Suppressors, Vishay Semiconductor

Related links