Vishay P6KE36A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-7003
Mfr. Part No.:
P6KE36A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

49.9V

Minimum Breakdown Voltage

34.2V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

30.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

12A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

3.6 (Dia.) x 7.6mm

Test Current

1mA

Length

7.6mm

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 600W, Vishay Semiconductor



Transient Voltage Suppressors, Vishay Semiconductor