Vishay SMC3K33CA-M3/57, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-6203
Mfr. Part No.:
SMC3K33CA-M3/57
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.3V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

3000W

Maximum Peak Pulse Current

56.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

2µA

Test Current

1mA

Width

6.22mm

Height

2.42mm

Length

7.11mm

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 3000W, SMC3K Series, Vishay Semiconductor



Transient Voltage Suppressors, Vishay Semiconductor