Vishay VBUS054B-HSF-GS08, Quad-Element Bi-Directional ESD Protection Array, 200W, 6-Pin LLP75

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6153
Mfr. Part No.:
VBUS054B-HSF-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

15V

Minimum Breakdown Voltage

6.3V

Mounting Type

Surface Mount

Package Type

LLP75

Maximum Reverse Stand-off Voltage

5V

Pin Count

6

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

10A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-45 °C

Dimensions

1.65 x 1.65 x 0.6mm

Maximum Operating Temperature

+125 °C

Height

0.6mm

Width

1.65mm

Test Current

1mA

Length

1.65mm

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN