Bourns CD143A-SR05 5-Element Uni-Directional TVS Diode Array, 500 W, 4-Pin SOT-143
- RS Stock No.:
- 165-3034
- Mfr. Part No.:
- CD143A-SR05
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£909.00
(exc. VAT)
£1,092.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 11 August 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.303 | £909.00 |
*price indicative
- RS Stock No.:
- 165-3034
- Mfr. Part No.:
- CD143A-SR05
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 20V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 5 | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.04mm | |
| Series | CD143A | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 20V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 30A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 5 | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.04mm | ||
Series CD143A | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- TW
Steering/TVS Diode Array, CD143A Series, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Semtech 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Semtech SR05.TCT 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- DiodesZetex 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- DiodesZetex DRTR5V0U2SR-7 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Bourns CD143A-SR70 4-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
- onsemi NUP4202W1T2G 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- onsemi NUP2202W1T2G 2-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
