Vishay 1-Element Uni-Directional Transient Voltage Suppressor, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 165-2908
- Mfr. Part No.:
- SMAJ30A-E3/61
- Brand:
- Vishay
Subtotal (1 reel of 1800 units)*
£102.60
(exc. VAT)
£122.40
(inc. VAT)
FREE delivery for orders over £60.00
- Final 14,400 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | £0.057 | £102.60 |
*price indicative
- RS Stock No.:
- 165-2908
- Mfr. Part No.:
- SMAJ30A-E3/61
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | Transient Voltage Suppressor | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 8.3A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 48.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.09mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type Transient Voltage Suppressor | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 8.3A | ||
Test Current It 1mA | ||
Clamping Voltage VC 48.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.09mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMAJ30A-E3/61 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AC
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AC
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AC
- Vishay SMAJ14A-E3/61 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AC
- Vishay SMAJ33CA-E3/61 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AC
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-204AC
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-204AC
