Vishay 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 165-2508
- Mfr. Part No.:
- SMBJ15A-E3/52
- Brand:
- Vishay
Subtotal (1 reel of 750 units)*
£91.50
(exc. VAT)
£109.50
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 20 July 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 750 | £0.122 | £91.50 |
| 1500 - 3000 | £0.119 | £89.25 |
| 3750 + | £0.116 | £87.00 |
*price indicative
- RS Stock No.:
- 165-2508
- Mfr. Part No.:
- SMBJ15A-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 24.4V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 24.6A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 24.4V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 24.6A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Height 2.24mm | ||
Length 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor
Features:
Applications:
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMBJ15A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ54A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB43A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB27A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ85A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
