Vishay Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available

Subtotal (1 reel of 750 units)*

£92.25

(exc. VAT)

£111.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
750 - 750£0.123£92.25
1500 - 3000£0.117£87.75
3750 +£0.11£82.50

*price indicative

RS Stock No.:
162-1495
Mfr. Part No.:
SMBJ6.5CD-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

7.33V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

6.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Test Current It

10mA

Maximum Peak Pulse Current Ippm

54.5A

ESD Protection

Yes

Clamping Voltage VC

11V

Maximum Operating Temperature

150°C

Series

TRANSZORB TVS

Height

2.24mm

Standards/Approvals

No

Length

4.57mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

300μA

Surface Mount TransZorb® Transient Voltage Suppressors

Low profile package

Ideal for automated placement

± 3.5 %: very tight VBR tolerance

Low leakage current

Available in uni-directional and bi-directional

600 W Peak Pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

LF maximum Peak of 260 °C

Related links