Vishay SMCJ160A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-1450
Mfr. Part No.:
SMCJ160A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

259V

Minimum Breakdown Voltage

178V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

160V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

5.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Height

2.42mm

Length

7.11mm

Width

6.22mm

COO (Country of Origin):
CN