Bourns CD0201-T20C 1-Element Bi-Directional TVS Diode, 2-Pin
- RS Stock No.:
- 126-1766
- Mfr. Part No.:
- CD0201-T20C
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£3.30
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.132 | £3.30 |
| 125 - 475 | £0.126 | £3.15 |
| 500 - 975 | £0.123 | £3.08 |
| 1000 - 11975 | £0.12 | £3.00 |
| 12000 + | £0.117 | £2.93 |
*price indicative
- RS Stock No.:
- 126-1766
- Mfr. Part No.:
- CD0201-T20C
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Length | 0.6mm | |
| Width | 0.3mm | |
| Height | 0.27mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Length 0.6mm | ||
Width 0.3mm | ||
Height 0.27mm | ||
Maximum Reverse Leakage Current 100nA | ||
Bidirectional TVS Diodes, Bourns Electronics
A range of single bidirectional TVS (Transient Voltage Suppressor) Diodes from Bourns Electronics designed to provide signal and power line ESD protection for electronic devices such as cellular phones, handheld electronics and other portable electronic applications.
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns CD0201-T2.0LC 1-Element Bi-Directional TVS Diode 2-Pin 0201
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin 0201
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS3-015C-TH 1-Element Bi-Directional TVS Diode, 2-Pin PTVS3
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN2
- Bourns PTVS1-380C-TH 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns PTVS2-076C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN2
