Bourns CDNBS08-T58CC, Quad-Element Uni-Directional TVS Diode Array, 8-Pin SOIC
- RS Stock No.:
- 126-1758
- Mfr. Part No.:
- CDNBS08-T58CC
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-1758
- Mfr. Part No.:
- CDNBS08-T58CC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Direction Type | Uni-Directional | |
Diode Configuration | 2x Common Cathode Pair | |
Maximum Clamping Voltage | 100V | |
Minimum Breakdown Voltage | 64.4V | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Maximum Reverse Stand-off Voltage | 58V | |
Pin Count | 8 | |
Maximum Peak Pulse Current | 24A | |
ESD Protection | Yes | |
Number of Elements per Chip | 4 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 5 x 4 x 1.54mm | |
Length | 5mm | |
Capacitance | 55pF | |
ESD Voltage | 30kV | |
Maximum Reverse Leakage Current | 1µA | |
Test Current | 1mA | |
Surge Current Rating | 24A | |
Width | 4mm | |
Height | 1.54mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Maximum Clamping Voltage 100V | ||
Minimum Breakdown Voltage 64.4V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage 58V | ||
Pin Count 8 | ||
Maximum Peak Pulse Current 24A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5 x 4 x 1.54mm | ||
Length 5mm | ||
Capacitance 55pF | ||
ESD Voltage 30kV | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Surge Current Rating 24A | ||
Width 4mm | ||
Height 1.54mm | ||
TVS Diode PoE Protection Array, Bourns Electronics
A TVS diode array designed to protect the power sections of PoE (Power over Ethernet) applications. In addition to surge protection of four lines the device also provides Level 4 ESD protection in accordance with IEC 61000-4-2.
Transient Voltage Suppressors, Bourns Electronics