Bourns P6SMB10A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 126-1751
- Mfr. Part No.:
- P6SMB10A
- Brand:
- Bourns
Subtotal (1 pack of 25 units)*
£6.775
(exc. VAT)
£8.125
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.271 | £6.78 |
*price indicative
- RS Stock No.:
- 126-1751
- Mfr. Part No.:
- P6SMB10A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 9.5V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 8.55V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 14.5V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.23mm | |
| Series | P6S | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 9.5V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 8.55V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 14.5V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 50A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.23mm | ||
Series P6S | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
P6SMB Series 600W TVS Diodes, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMBJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMBJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMBJ26A-Q 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Wurth Elektronik 824520511 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ170A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
