Bourns P4SMA39CA, Bi-Directional TVS Diode, 400W, 2-Pin DO214AC
- RS Stock No.:
- 126-1750
- Mfr. Part No.:
- P4SMA39CA
- Brand:
- Bourns
Subtotal (1 pack of 25 units)*
£4.325
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £50.00
- 999,999,975 unit(s) shipping from 14 April 2026
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £0.173 | £4.33 |
100 - 475 | £0.163 | £4.08 |
500 - 975 | £0.158 | £3.95 |
1000 - 4975 | £0.154 | £3.85 |
5000 + | £0.151 | £3.78 |
*price indicative
- RS Stock No.:
- 126-1750
- Mfr. Part No.:
- P4SMA39CA
- Brand:
- Bourns
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Diode Configuration | Single | |
Direction Type | Bi-Directional | |
Maximum Clamping Voltage | 53.9V | |
Minimum Breakdown Voltage | 37.1V | |
Mounting Type | Surface Mount | |
Package Type | DO214AC | |
Maximum Reverse Stand-off Voltage | 33.3V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 400W | |
Maximum Peak Pulse Current | 25A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 4.57 x 2.92 x 2.41mm | |
Maximum Operating Temperature | +150 °C | |
Length | 4.57mm | |
Height | 2.41mm | |
Maximum Reverse Leakage Current | 1µA | |
Surge Current Rating | 7.6A | |
Test Current | 1mA | |
Width | 2.92mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 53.9V | ||
Minimum Breakdown Voltage 37.1V | ||
Mounting Type Surface Mount | ||
Package Type DO214AC | ||
Maximum Reverse Stand-off Voltage 33.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 25A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.57 x 2.92 x 2.41mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4.57mm | ||
Height 2.41mm | ||
Maximum Reverse Leakage Current 1µA | ||
Surge Current Rating 7.6A | ||
Test Current 1mA | ||
Width 2.92mm | ||
P4SMA Series 400W TVS Diodes, Bourns Electronics
Related links
- Bourns SMAJ220A 400W, 2-Pin DO214AC
- Bourns SMAJ7.0CA-Q 400W, 2-Pin SMA/DO-214AC
- Bourns CDSOD323-T36SC 400W, 2-Pin SOD-323
- Bourns SMAJ24CA 400W, 2-Pin DO-214AC
- Bourns SMAJ33CA 400W, 2-Pin DO-214AC
- Bourns SMAJ28CA 400W, 2-Pin DO-214AC
- Bourns SMAJ5.0CA 400W, 2-Pin DO-214AC
- Bourns CDSOD323-T05LC 400W, 2-Pin SOD-323