Bourns P4SMA350A, Uni-Directional TVS Diode, 400W, 2-Pin DO214AC
- RS Stock No.:
- 126-1749
- Mfr. Part No.:
- P4SMA350A
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 126-1749
- Mfr. Part No.:
- P4SMA350A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 482V | |
Minimum Breakdown Voltage | 368V | |
Mounting Type | Surface Mount | |
Package Type | DO214AC | |
Maximum Reverse Stand-off Voltage | 300V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 400W | |
Maximum Peak Pulse Current | 25A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 4.57 x 2.92 x 2.41mm | |
Test Current | 1mA | |
Maximum Reverse Leakage Current | 1µA | |
Surge Current Rating | 0.9A | |
Width | 2.92mm | |
Height | 2.41mm | |
Length | 4.57mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 482V | ||
Minimum Breakdown Voltage 368V | ||
Mounting Type Surface Mount | ||
Package Type DO214AC | ||
Maximum Reverse Stand-off Voltage 300V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 25A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.57 x 2.92 x 2.41mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Surge Current Rating 0.9A | ||
Width 2.92mm | ||
Height 2.41mm | ||
Length 4.57mm | ||
P4SMA Series 400W TVS Diodes, Bourns Electronics
Transient Voltage Suppressor diodes with 400W peak pulse capacity in compact DO214AC (SMA) surface mount packages. Manufacturers part numbers with a CA suffix are bidirectional devices.
Transient Voltage Suppressors, Bourns Electronics