Vishay TPC20CAHM3/H, Bi-Directional TVS Diode, 1500W, 3-Pin TO-277A
- RS Stock No.:
- 124-2236
- Mfr. Part No.:
- TPC20CAHM3/H
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-2236
- Mfr. Part No.:
- TPC20CAHM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Direction Type | Bi-Directional | |
Maximum Clamping Voltage | 27.7V | |
Minimum Breakdown Voltage | 19V | |
Mounting Type | Surface Mount | |
Package Type | TO-277A | |
Maximum Reverse Stand-off Voltage | 17V | |
Pin Count | 3 | |
Peak Pulse Power Dissipation | 1500W | |
Maximum Peak Pulse Current | 54.2A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +185 °C | |
Dimensions | 6.15 x 4.35 x 1.2mm | |
Length | 6.15mm | |
Width | 4.35mm | |
Maximum Reverse Leakage Current | 1µA | |
Test Current | 1mA | |
Height | 1.2mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 27.7V | ||
Minimum Breakdown Voltage 19V | ||
Mounting Type Surface Mount | ||
Package Type TO-277A | ||
Maximum Reverse Stand-off Voltage 17V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 54.2A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +185 °C | ||
Dimensions 6.15 x 4.35 x 1.2mm | ||
Length 6.15mm | ||
Width 4.35mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Height 1.2mm | ||
- COO (Country of Origin):
- CN
PAR® Transient Voltage Suppressors SMT Bidirectional 1500W, TPC Series, Vishay Semiconductor
Low profile with typical height of 1.1 mm
Excellent clamping capability
Low leakage current
Very fast response time
AEC-Q101 qualified
TO-277A (SMPC) Package
Excellent clamping capability
Low leakage current
Very fast response time
AEC-Q101 qualified
TO-277A (SMPC) Package
Transient Voltage Suppressors, Vishay Semiconductor