Littelfuse 1.5KE24A TVS Diodes DO-201
- RS Stock No.:
- 565-532
- Distrelec Article No.:
- 302-62-550
- Mfr. Part No.:
- 1.5KE24A
- Brand:
- Littelfuse
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£49.45
(exc. VAT)
£59.34
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £49.45 |
| 5 + | £47.97 |
*price indicative
- RS Stock No.:
- 565-532
- Distrelec Article No.:
- 302-62-550
- Mfr. Part No.:
- 1.5KE24A
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
