Littelfuse SMAJ16CA TVS Diodes DO-201

Image representative of range

Bulk discount available

Subtotal (1 bag of 250 units)*

£61.25

(exc. VAT)

£73.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 1000£0.245£61.25
1250 +£0.238£59.50

*price indicative

RS Stock No.:
552-935
Mfr. Part No.:
SMAJ16CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Series

1.5KE

Standards/Approvals

EFT, ESD, IEC-61000-4-2

Automotive Standard

No

COO (Country of Origin):
CN

Related links