Vishay SMBJ30A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 229-762
- Mfr. Part No.:
- SMBJ30A-E3/52
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.30
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
- Plus 8,915 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.26 | £1.30 |
50 - 245 | £0.20 | £1.00 |
250 - 495 | £0.138 | £0.69 |
500 - 1245 | £0.122 | £0.61 |
1250 + | £0.118 | £0.59 |
*price indicative
- RS Stock No.:
- 229-762
- Mfr. Part No.:
- SMBJ30A-E3/52
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 48.4V | |
Minimum Breakdown Voltage | 33.3V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AA (SMB) | |
Maximum Reverse Stand-off Voltage | 30V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 600W | |
Maximum Peak Pulse Current | 12.4A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 4.57 x 3.94 x 2.24mm | |
Length | 4.57mm | |
Test Current | 1mA | |
Height | 2.24mm | |
Maximum Reverse Leakage Current | 1µA | |
Width | 3.94mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 48.4V | ||
Minimum Breakdown Voltage 33.3V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 12.4A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.57 x 3.94 x 2.24mm | ||
Length 4.57mm | ||
Test Current 1mA | ||
Height 2.24mm | ||
Maximum Reverse Leakage Current 1µA | ||
Width 3.94mm | ||
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor
Features:
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Ideal for automated placement
Glass passivated chip junction
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Applications:
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, and telecommunication.



Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMBJ30A-E3/52 600W, 2-Pin DO-214AA
- Vishay SMBJ30A-E3/5B 600W, 2-Pin DO-214AA
- Vishay P6SMB220A-E3/52 600W, 2-Pin DO-214AA
- Vishay SMBJ20A-E3/52 600W, 2-Pin DO-214AA
- Vishay SMBJ36A-E3/52 600W, 2-Pin DO-214AA
- Vishay SMBJ5.0A-E3/52 600W, 2-Pin DO-214AA
- Vishay P6SMB75A-E3/52 600W, 2-Pin DO-214AA
- Vishay SM6T36A-E3/52 600W, 2-Pin DO-214AA