Sterling Safety Wear Albany Unisex Work Trouser Black, Grey 42 in Waist 29in Leg

Subtotal (1 unit)*

£42.42

(exc. VAT)

£50.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.42

*price indicative

RS Stock No.:
309-768
Mfr. Part No.:
Albany-42/29
Brand:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Product Type

Work Trouser

Gender

Unisex

Colour

Black, Grey

Leg Length

29in

Size

42 in

Waist Size

42 in

Material

3% Elastane, 33% Cotton, 64% Polyester

Resistance Features

Lightweight, Stretch

Series

Albany

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sterling Safety Wear Trouser is made from durable Rip Stop Pro-Stretch fabric, designed to move with your body for maximum comfort and efficiency while working. The slim-fit design ensures a sleek and professional appearance. It features multiple functional pockets, including two upper front pockets, a cargo side pocket, and a ruler pocket, offering ample storage for tools and accessories. Additionally, it is equipped with a durable YKK fly zipper for long-lasting performance.

Elasticated waist

Lightweight

Related links