Sterling Safety Wear Albany Unisex Work Trouser Grey, Black 40 in Waist 29in Leg
- RS Stock No.:
- 309-766
- Mfr. Part No.:
- Albany-40/29
- Brand:
- Sterling Safety Wear
Subtotal (1 unit)*
£42.42
(exc. VAT)
£50.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.42 |
*price indicative
- RS Stock No.:
- 309-766
- Mfr. Part No.:
- Albany-40/29
- Brand:
- Sterling Safety Wear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey, Black | |
| Leg Length | 29in | |
| Size | 40 in | |
| Waist Size | 40 in | |
| Material | 64% Polyester, 3% Elastane, 33% Cotton | |
| Resistance Features | Lightweight, Stretch | |
| Series | Albany | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey, Black | ||
Leg Length 29in | ||
Size 40 in | ||
Waist Size 40 in | ||
Material 64% Polyester, 3% Elastane, 33% Cotton | ||
Resistance Features Lightweight, Stretch | ||
Series Albany | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sterling Safety Wear Trouser is made from durable Rip Stop Pro-Stretch fabric, designed to move with your body for maximum comfort and efficiency while working. The slim-fit design ensures a sleek and professional appearance. It features multiple functional pockets, including two upper front pockets, a cargo side pocket, and a ruler pocket, offering ample storage for tools and accessories. Additionally, it is equipped with a durable YKK fly zipper for long-lasting performance.
Elasticated waist
Lightweight
Related links
- Sterling Safety Wear Albany Unisex's Grey 3% Elastane Size 40 in Waist Size 40 in W
- Sterling Safety Wear Albany Unisex's Grey 3% Elastane Size 34 in Waist Size 34 in W
- Sterling Safety Wear Albany Unisex's Grey 3% Elastane Size 36 in Waist Size 36 in W
- Sterling Safety Wear Albany Unisex's Grey 3% Elastane Size 38 in Waist Size 38 in W
- Sterling Safety Wear Albany Unisex's Grey 3% Elastane Size 42 in Waist Size 42 in W
- Sterling Safety Wear Albany Unisex's Grey 3% Elastane Size 36 in Waist Size 36 in W
- Sterling Safety Wear Albany Unisex's Black 3% Elastane Size 40 in Waist Size 40 in W
- Sterling Safety Wear Albany Unisex's Black 33% Cotton Size 42 in Waist Size 42 in W
