Nine worths DORNIER Men's Work Trouser Black 82 cm Waist 112cm Leg
- RS Stock No.:
- 282-733
- Mfr. Part No.:
- 1250-40
- Brand:
- Nine worths
Subtotal (1 unit)*
£39.57
(exc. VAT)
£47.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.57 |
*price indicative
- RS Stock No.:
- 282-733
- Mfr. Part No.:
- 1250-40
- Brand:
- Nine worths
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 112cm | |
| Waist Size | 82 cm | |
| Number of Pockets | 9 | |
| Size | 40 | |
| Material | 98% Cotton, 2% Elastane | |
| Resistance Features | Stretch | |
| Series | DORNIER | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 112cm | ||
Waist Size 82 cm | ||
Number of Pockets 9 | ||
Size 40 | ||
Material 98% Cotton, 2% Elastane | ||
Resistance Features Stretch | ||
Series DORNIER | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Dorniert work trousers are meticulously designed for both comfort and durability, making them the ideal choice for professionals who demand high performance from their workwear. Crafted from a premium blend of cotton and elastane, these trousers offer unmatched flexibility and comfort during long hours of use.
Triple stitching reinforces seams for superior strength
Equipped with certified knee pad pockets for added protection
High back design ensures a secure fit covering lower back during movement
Certified to meet stringent safety standards for peace of mind
Related links
- Nine worths DORNIER Men's Black 98% Cotton Size 42 Waist Size 86 cm W 112.5cm L
- Nine worths DORNIER Men's Black 98% Cotton Size 44 Waist Size 90 cm W 112.5cm L
- Nine worths DORNIER Men's Black 2% Elastane Size 48 Waist Size 98 cm W 114cm L
- Nine worths DORNIER Men's Black 2% Elastane Size 38 Waist Size 78 cm W 110.5cm L
- Nine worths DORNIER Men's Black 2% Elastane Size 46 Waist Size 94 cm W 113.5cm L
- Nine worths USAIN Men's Black Cotton Elastane, Size 40 Waist Size 82 cm W 112cm L
- Nine worths CARY Men's Grey Cotton Polyester, Size 40 Waist Size 82 cm W 112cm L
- Nine worths SACHA Men's Black 92% Polyamide, Size 40 Waist Size 82 cm W 112cm L