1 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Side Adjust Bourns, 3214

Bulk discount available

Subtotal (1 unit)*

£1.81

(exc. VAT)

£2.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£1.81
25 - 49£1.71
50 - 99£1.60
100 - 249£1.49
250 +£1.34

*price indicative

Packaging Options:
RS Stock No.:
796-4939
Mfr. Part No.:
3214J-1-102E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

1kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

5

Orientation

Side Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

3214

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

4.8mm

Shaft Diameter

1.5mm

Shaft Length

0.6mm

Standards/Approvals

EIA, UL, IPC, VECI SMD, RoHS, EIAJ

Depth

3.71mm

Height

5mm

Element Material

Cermet

5-Turn 250mW 4mm Sealed 3214J Series


Bourns® 3214J Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer

Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering/hand solder

Straight slot side adjuster

Meets standard EIA and EIAJ footprint

Multi-Turn Surface Mount Trimmers


Related links