500 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3224

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied on a continuous strip)*

£23.00

(exc. VAT)

£27.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 49£2.30
50 - 99£2.15
100 - 499£2.02
500 +£1.58

*price indicative

Packaging Options:
RS Stock No.:
796-4923P
Mfr. Part No.:
3224X-1-504E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

500kΩ

Mount Type

Surface

Number of Turns

12

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

3224

Termination Style

Gull Wing

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Shaft Length

0.6mm

Maximum Voltage

300V

Maximum Operating Temperature

150°C

Length

4.8mm

Height

5.3mm

Standards/Approvals

UL, IPC, RoHS, EIAJ, VECI SMD, EIA

Depth

3.9mm

Element Material

Cermet

Mechanical Rotation

12Cycles

COO (Country of Origin):
CR

12-Turn 250mW 4mm 3224X Series Top Adjust


Bourns Standard 3224X Series TOP adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224X series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering/hand solder

Meets standard EIA and EIAJ footprint

Low CRV - 1%

Multi-Turn Surface Mount Trimmers


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy