500Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224

Bulk discount available

Subtotal (1 unit)*

£3.02

(exc. VAT)

£3.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
  • Plus 89 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.02
10 - 24£2.56
25 - 49£2.27
50 - 99£1.95
100 +£1.80

*price indicative

Packaging Options:
RS Stock No.:
796-4917
Mfr. Part No.:
3224X-1-501E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

3224

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CR

12-Turn 250mW 4mm 3224X Series Top Adjust


Bourns Standard 3224X Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224X series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%


Multi-Turn Surface Mount Trimmers

Related links