5 kΩ, Surface Mount Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3224

Bulk discount available

Subtotal (1 unit)*

£2.95

(exc. VAT)

£3.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£2.95
10 - 24£2.74
25 - 49£2.50
50 - 99£2.34
100 +£2.01

*price indicative

Packaging Options:
RS Stock No.:
796-4910
Distrelec Article No.:
300-36-868
Mfr. Part No.:
3224X-1-502E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

5kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

12

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

3224

Automotive Standard

No

Termination Style

Gull Wing

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Maximum Voltage

300V

Maximum Operating Temperature

150°C

Length

4.8mm

Shaft Length

0.6mm

Depth

3.9mm

Height

5.3mm

Standards/Approvals

VECI SMD, RoHS, EIAJ, IPC, EIA, UL

Mechanical Rotation

12Cycles

Element Material

Cermet

12-Turn 250mW 4mm 3224X Series Top Adjust


Bourns Standard 3224X Series TOP adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224X series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering/hand solder

Meets standard EIA and EIAJ footprint

Low CRV - 1%

Multi-Turn Surface Mount Trimmers


Related links