500Ω, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224
- RS Stock No.:
- 796-4778
- Mfr. Part No.:
- 3224G-1-501E
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-4778
- Mfr. Part No.:
- 3224G-1-501E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500Ω | |
| Mounting Type | Surface Mount | |
| Number of Turns | 12 | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Termination Style | Gull Wing | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 4.8mm | |
| Shaft Diameter | 1.5 mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Termination Style Gull Wing | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 4.8mm | ||
Shaft Diameter 1.5 mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||

