50Ω, Through Hole Trimmer Potentiometer 0.25W Side Adjust Bourns, 3266

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-0528
Mfr. Part No.:
3266X-1-500LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50Ω

Mounting Type

Through Hole

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3266

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C