20 Ω, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Bourns, 3266

Bulk discount available

Subtotal (1 unit)*

£1.97

(exc. VAT)

£2.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.97
10 - 24£1.84
25 - 49£1.65
50 - 99£1.54
100 +£1.39

*price indicative

Packaging Options:
RS Stock No.:
787-0512
Distrelec Article No.:
301-93-895
Mfr. Part No.:
3266X-1-200LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

20Ω

Mount Type

Through Hole

Number of Turns

12

Packaging

Tape & Reel

Orientation

Side Adjust

Power Rating

0.25W

Series

3266

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

150°C

Length

6.35mm

Shaft Diameter

1.78mm

Height

7.24mm

Depth

4.5mm

Standards/Approvals

RoHS

Diameter

1.78mm

Element Material

Cermet

6mm ¼in. 250mW Side Adjust 3266X Series


Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Small size - high packing density

Sealed to withstand immersion board washing

Double chevron shaft seal

Moulded body with built in stand-offs

Wiper idles at ends of travel

Related links