22kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-9515
Mfr. Part No.:
3386P-1-223LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

22kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

0.76 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C