100Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.47

(exc. VAT)

£8.965

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,310 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.494£7.47
50 - 95£1.382£6.91
100 - 245£1.246£6.23
250 - 495£1.098£5.49
500 +£0.92£4.60

*price indicative

Packaging Options:
RS Stock No.:
743-2378
Mfr. Part No.:
3314J-1-101E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

250mW 4mm Sealed 3314J Series - Straight Slot


Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Straight slot top adjuster
Meets standard EIA and EIAJ footprint

Related links