50 Ω, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Bourns, 3006
- RS Stock No.:
- 743-2246
- Distrelec Article No.:
- 301-93-848
- Mfr. Part No.:
- 3006P-1-500LF
- Brand:
- Bourns
Subtotal (1 unit)*
£1.74
(exc. VAT)
£2.09
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 123 left, ready to ship
- Plus 22 left, shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.74 |
*price indicative
- RS Stock No.:
- 743-2246
- Distrelec Article No.:
- 301-93-848
- Mfr. Part No.:
- 3006P-1-500LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 15 | |
| Orientation | Side Adjust | |
| Packaging | Tube | |
| Power Rating | 0.75W | |
| Series | 3006 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Shaft Diameter | 2.36mm | |
| Length | 20.57mm | |
| Depth | 4.83mm | |
| Height | 6.35mm | |
| Diameter | 2.36mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 15 | ||
Orientation Side Adjust | ||
Packaging Tube | ||
Power Rating 0.75W | ||
Series 3006 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Shaft Diameter 2.36mm | ||
Length 20.57mm | ||
Depth 4.83mm | ||
Height 6.35mm | ||
Diameter 2.36mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||

19mm (¾ in.) 750mW Rectangular End Adjust 3006 Series Standard
Bourns Standard 3006P Series 19mm (¾ in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878
Related links
- 50 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 25 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 5 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 200 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 250 Ω Pin 0.75 W Side Adjust Bourns, 3006
- 100 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 50 kΩ Pin 0.75 W Side Adjust Bourns, 3006
- 200 kΩ Pin 0.75 W Side Adjust Bourns, 3006
