5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
- RS Stock No.:
- 691-7412
- Mfr. Part No.:
- 3314J-1-502E
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.42
(exc. VAT)
£8.905
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 130 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
- Plus 670 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.484 | £7.42 |
50 - 95 | £1.114 | £5.57 |
100 - 495 | £1.036 | £5.18 |
500 + | £0.818 | £4.09 |
*price indicative
- RS Stock No.:
- 691-7412
- Mfr. Part No.:
- 3314J-1-502E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 5kΩ | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.25W | |
Series | 3314 | |
Termination Style | J-Hook | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 4.5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 5kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3314 | ||
Termination Style J-Hook | ||
Tolerance ±20% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 4.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
250mW 4mm Sealed 3314J Series - Straight Slot
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering or hand soldering
Ideal for automatic assembly
Straight slot top adjuster
Meets standard EIA and EIAJ footprint