10kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Bourns, 3313

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
691-7386
Mfr. Part No.:
3313S-1-103E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.125W

Series

3313

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.93 mm

Length

3.61mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW