50kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Bourns, 3223

Bulk discount available

Subtotal (1 unit)*

£2.76

(exc. VAT)

£3.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£2.76
10 - 24£2.16
25 - 49£2.05
50 - 99£1.95
100 +£1.90

*price indicative

Packaging Options:
RS Stock No.:
691-2479
Mfr. Part No.:
3223J-1-503E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Side Adjust

Power Rating

0.125W

Series

3223

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.9mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C