50 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3362

Bulk discount available

Subtotal (1 unit)*

£0.68

(exc. VAT)

£0.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 04 May 2026
  • Plus 110 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£0.68
10 - 24£0.61
25 - 49£0.55
50 - 99£0.51
100 +£0.40

*price indicative

Packaging Options:
RS Stock No.:
522-1139
Distrelec Article No.:
301-94-073
Mfr. Part No.:
3362W-1-503LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Packaging

Tube

Power Rating

0.5W

Series

3362

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Shaft Diameter

2.77mm

Length

6.6mm

Height

4.7mm

Standards/Approvals

RoHS

Element Material

Cermet

Mechanical Rotation

270°

Cermet 1/4 in. Square 500mW Side Adjust 3362W Series


Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer

Miniature package

Rotor designed for automatic machine adjust Interface

Sealed to withstand harsh environments and immersion cleaning

Built in board stand offs

Multi-wire wiper to minimise contact resistance variation

Related links