20 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3329

Bulk discount available

Subtotal (1 unit)*

£1.96

(exc. VAT)

£2.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£1.96
10 - 99£1.53
100 - 499£1.36
500 - 999£1.12
1000 +£1.07

*price indicative

Packaging Options:
RS Stock No.:
522-0760
Mfr. Part No.:
3329H-1-203LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

20kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Length

9.53mm

Shaft Diameter

2.19mm

Standards/Approvals

RoHS

Diameter

6.35mm

Depth

4.83mm

Height

10.03mm

Element Material

Cermet

Cermet 6.35mm (¼in.) 500mW Top Adjust 3329H Series


Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)

Able to withstand wave soldering and integrated circuit cleaning baths

Related links