10 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3296

Bulk discount available

Subtotal (1 unit)*

£1.84

(exc. VAT)

£2.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 141 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.84
10 - 99£1.46
100 - 499£1.28
500 - 999£1.06
1000 +£1.01

*price indicative

Packaging Options:
RS Stock No.:
521-9833
Distrelec Article No.:
301-93-947
Mfr. Part No.:
3296X-1-100LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10Ω

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

25

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.5W

Series

3296

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

11.05mm

Maximum Operating Temperature

125°C

Shaft Diameter

2.19mm

Standards/Approvals

RoHS

Depth

4.83mm

Height

10.03mm

Element Material

Cermet

Side Adjust 3296X Series


Bourns® 3296X Series 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Slim body profile - higher packing density

Sealed to withstand immersion board washing

Moulded body with built-in stand-offs

Large screw slot for easier adjustment

Wiper idles at end travel

Slim body profile-higher packing density

Sealed to withstand immersion board washing

Flame retardant plastic housing

Double chevron shaft seal

Moulded body with built in stand offs

IC style pins for PCB assembly

Precious metal wiper for set point stability

Related links