200 kΩ, Through Hole Trimmer Potentiometer, Pin 0.75 W Side Adjust Bourns, 3006

Bulk discount available

Subtotal (1 unit)*

£1.73

(exc. VAT)

£2.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 461 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.73
10 - 99£1.55
100 - 499£1.27
500 - 999£0.97
1000 +£0.94

*price indicative

Packaging Options:
RS Stock No.:
521-9108
Distrelec Article No.:
164-00-629
Mfr. Part No.:
3006P-1-204LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

200kΩ

Mount Type

Through Hole

Number of Turns

15

Orientation

Side Adjust

Packaging

Tube

Power Rating

0.75W

Series

3006

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Length

20.57mm

Shaft Diameter

2.36mm

Diameter

2.36mm

Height

6.35mm

Standards/Approvals

RoHS

Depth

4.83mm

Element Material

Cermet

19mm (¾ in.) 750mW Rectangular End Adjust 3006 Series Standard


Bourns Standard 3006P Series 19mm (¾ in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmer’s wiper idles at the end of its travel and is sealed to withstand immersion board washing.

Nominal 15 turn Adjustment Angle

Panel mounting adaptor available, stock no. 107-6878

Related links