10 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Vishay, TS53
- RS Stock No.:
- 486-7627
- Mfr. Part No.:
- TS53YJ103MR10
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.45
(exc. VAT)
£14.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.49 | £12.45 |
| 25 - 45 | £2.242 | £11.21 |
| 50 - 120 | £1.868 | £9.34 |
| 125 - 245 | £1.744 | £8.72 |
| 250 + | £1.618 | £8.09 |
*price indicative
- RS Stock No.:
- 486-7627
- Mfr. Part No.:
- TS53YJ103MR10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | TS53 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 50V | |
| Shaft Diameter | 2.5mm | |
| Length | 5mm | |
| Height | 2.7mm | |
| Standards/Approvals | IEC, RoHS, JEDEC | |
| Mechanical Rotation | 270° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series TS53 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 50V | ||
Shaft Diameter 2.5mm | ||
Length 5mm | ||
Height 2.7mm | ||
Standards/Approvals IEC, RoHS, JEDEC | ||
Mechanical Rotation 270° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ

250mW 5mm sealed TS53YJ series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed
Related links
- 10 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 2 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 5 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 1 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 100 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 500 Ω J-Hook 0.25 W Top Adjust Vishay, TS53
- 50 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 20 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
