1 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Vishay, TS53
- RS Stock No.:
- 486-7497
- Mfr. Part No.:
- TS53YL102MR10
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.50
(exc. VAT)
£11.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 180 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
- Plus 325 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.90 | £9.50 |
| 25 - 45 | £1.71 | £8.55 |
| 50 - 120 | £1.426 | £7.13 |
| 125 - 245 | £1.14 | £5.70 |
| 250 + | £1.046 | £5.23 |
*price indicative
- RS Stock No.:
- 486-7497
- Mfr. Part No.:
- TS53YL102MR10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 1kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | TS53 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 15.8V | |
| Length | 5mm | |
| Shaft Diameter | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.7mm | |
| Standards/Approvals | RoHS, JEDEC, IEC | |
| Height | 2.7mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 270° | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 1kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series TS53 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 15.8V | ||
Length 5mm | ||
Shaft Diameter 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Depth 2.7mm | ||
Standards/Approvals RoHS, JEDEC, IEC | ||
Height 2.7mm | ||
Element Material Cermet | ||
Mechanical Rotation 270° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof
Related links
- 1 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 2 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 50 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 5 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 10 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 100 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
- 500 Ω J-Hook 0.25 W Top Adjust Vishay, TS53
- 20 kΩ J-Hook 0.25 W Top Adjust Vishay, TS53
