1 kΩ, Through Hole Trimmer Potentiometer, Solder Plated 0.5 W Top Adjust Bourns, 3386F
- RS Stock No.:
- 233-0737
- Mfr. Part No.:
- 3386F-1-102TLF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£2.20
(exc. VAT)
£2.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £2.20 |
| 5 - 9 | £1.98 |
| 10 - 19 | £1.74 |
| 20 - 49 | £1.69 |
| 50 + | £1.61 |
*price indicative
- RS Stock No.:
- 233-0737
- Mfr. Part No.:
- 3386F-1-102TLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | 50 pieces per Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3386F | |
| Termination Style | Solder Plated | |
| Automotive Standard | No | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 300V | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.83mm | |
| Depth | 9.53mm | |
| Standards/Approvals | UL 94 V0 | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging 50 pieces per Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3386F | ||
Termination Style Solder Plated | ||
Automotive Standard No | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 300V | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Height 4.83mm | ||
Depth 9.53mm | ||
Standards/Approvals UL 94 V0 | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
The Bourns 3386 series square trimming potentiometer has adjustment angle of 280 degree and temperature range of -55 °C to +125 °C. It has PC pins termination and through hole mounting.
Top finger adjustment
Resistive material cermet
Related links
- 1 kΩ Solder Plated 0.5 W Top Adjust Bourns, 3386F
- 5 kΩ Solder Plated 0.5 W Top Adjust Bourns, 3299Y
- 1000000 Ω Solder Plated 0.5 W Top Adjust Bourns, 3386
- 15 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 20 kΩ Pin 0.5 W Top Adjust Bourns, 3386
- 2.5 kΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
- 470 Ω Solder Pin 0.5 W Top Adjust Bourns, 3386
- 2.5 mΩ Solder Pin 0.5 W Top Adjust Bourns, 3386
