1 kΩ, Through Hole Trimmer Potentiometer, Solder Plated 0.5 W Top Adjust Bourns, 3386F

Bulk discount available

Subtotal (1 tube of 100 units)*

£113.00

(exc. VAT)

£136.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 100£1.13£113.00
200 +£1.087£108.70

*price indicative

RS Stock No.:
233-0734
Mfr. Part No.:
3386F-1-102TLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

1kΩ

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

50 pieces per Tube

Power Rating

0.5W

Series

3386F

Termination Style

Solder Plated

Automotive Standard

No

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

9.53mm

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Depth

9.53mm

Height

4.83mm

Standards/Approvals

UL 94 V0

Mechanical Rotation

200Cycles

Element Material

Cermet

The Bourns 3386 series square trimming potentiometer has adjustment angle of 280 degree and temperature range of -55 °C to +125 °C. It has PC pins termination and through hole mounting.

Top finger adjustment

Resistive material cermet

Related links