5 kΩ, Through Hole Trimmer Potentiometer, Solder Plated 0.5 W Top Adjust Bourns, 3299Y
- RS Stock No.:
- 233-0732
- Distrelec Article No.:
- 300-36-896
- Mfr. Part No.:
- 3299Y-1-502LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£2.84
(exc. VAT)
£3.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 87 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.84 |
| 5 - 9 | £2.56 |
| 10 - 19 | £2.21 |
| 20 - 49 | £2.13 |
| 50 + | £2.04 |
*price indicative
- RS Stock No.:
- 233-0732
- Distrelec Article No.:
- 300-36-896
- Mfr. Part No.:
- 3299Y-1-502LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 5kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | 50 pieces per Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3299Y | |
| Termination Style | Solder Plated | |
| Automotive Standard | No | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 9.53mm | |
| Shaft Diameter | 2.19mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Depth | 4.83mm | |
| Height | 10.03mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 5kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging 50 pieces per Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3299Y | ||
Termination Style Solder Plated | ||
Automotive Standard No | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 9.53mm | ||
Shaft Diameter 2.19mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 300V | ||
Standards/Approvals RoHS | ||
Depth 4.83mm | ||
Height 10.03mm | ||
Element Material Cermet | ||
Mechanical Rotation 200Cycles | ||
The Bourns 3299 series square trimming potentiometer has 5 kOhms resistance with ±10% tolerance. The effective travel is of 25 turns and has solderable pin terminal.
Top adjustment
Resistive material cermet
Related links
- 5 kΩ Solder Plated 0.5 W Top Adjust Bourns, 3299Y
- 5000 Ω Solder Plated 0.5 W Side Adjust Bourns, 3386
- 1 kΩ Solder Plated 0.5 W Top Adjust Bourns, 3386F
- 5 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
- 10 kΩ PC Pin 0.5 W Top Adjust Bourns, 3299
- 100 kΩ PC Pin 0.5 W Top Adjust Bourns, 3299
- 5 kΩ Solder Pin 0.25 W Top Adjust Bourns, 3269
- 5 kΩ Pin 0.5 W Top Adjust Bourns, 3362
