10 Ω, Surface Mount Trimmer Potentiometer, Solder 0.125 W Top Adjust Bourns, 3223W
- RS Stock No.:
- 223-1632
- Distrelec Article No.:
- 301-15-246
- Mfr. Part No.:
- 3223W-1-102E
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 13 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.65 |
| 10 - 49 | £2.34 |
| 50 - 99 | £2.04 |
| 100 - 199 | £1.74 |
| 200 + | £1.54 |
*price indicative
- RS Stock No.:
- 223-1632
- Distrelec Article No.:
- 301-15-246
- Mfr. Part No.:
- 3223W-1-102E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.125W | |
| Series | 3223W | |
| Termination Style | Solder | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Shaft Length | 0.38mm | |
| Standards/Approvals | UL, EIAJ, RoHS, IPC, VECI SMD, EIA | |
| Height | 3.9mm | |
| Depth | 3.18mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10Ω | ||
Mount Type Surface Mount | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.125W | ||
Series 3223W | ||
Termination Style Solder | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Shaft Length 0.38mm | ||
Standards/Approvals UL, EIAJ, RoHS, IPC, VECI SMD, EIA | ||
Height 3.9mm | ||
Depth 3.18mm | ||
Element Material Cermet | ||
The Bourns Electronics Trimming Potentiometer Sealed to withstand standard board wash processing and comes with flush adjustment screw.
Wiper idles mechanical Stop
-65°C to +150°C operating temperature range
Related links
- 10 Ω Solder 0.125 W Top Adjust Bourns, 3223W
- 50 kΩ Solder 0.125 W Top Adjust Bourns, 3223
- 1 kΩ J-Hook 0.125 W Side Adjust Bourns, 3223
- 1 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 100000 Ω Surface Mount 0.125 W Top Adjust Bourns, 3223
- 1 kΩ Solder Pad 0.1 W Top Adjust Bourns, TC33
- 1 kΩ J-Hook 0.1 W Top Adjust Bourns, 3312
- 1 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314