2 mΩ, Surface Mount Trimmer Potentiometer, Solder 0.125 W Side Adjust Bourns, 3223J
- RS Stock No.:
- 223-1629
- Mfr. Part No.:
- 3223J-1-503E
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£1,015.00
(exc. VAT)
£1,220.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £2.03 | £1,015.00 |
*price indicative
- RS Stock No.:
- 223-1629
- Mfr. Part No.:
- 3223J-1-503E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 2mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 11 | |
| Orientation | Side Adjust | |
| Packaging | 500 pieces per 7 in Reel | |
| Power Rating | 0.125W | |
| Series | 3223J | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Shaft Length | 0.38mm | |
| Length | 3.9mm | |
| Maximum Voltage | 200V | |
| Standards/Approvals | EIAJ, IPC, Meets EIA, VECI SMD standard | |
| Depth | 3.18mm | |
| Height | 3.9mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 2mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 11 | ||
Orientation Side Adjust | ||
Packaging 500 pieces per 7 in Reel | ||
Power Rating 0.125W | ||
Series 3223J | ||
Automotive Standard No | ||
Termination Style Solder | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Shaft Length 0.38mm | ||
Length 3.9mm | ||
Maximum Voltage 200V | ||
Standards/Approvals EIAJ, IPC, Meets EIA, VECI SMD standard | ||
Depth 3.18mm | ||
Height 3.9mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- MX
The Bourns Electronics Trimming Potentiometer Sealed to withstand standard board wash processing and comes with flush adjustment screw.
Top and side adjust
RoHS compliant
Related links
- 2 mΩ Solder 0.125 W Side Adjust Bourns, 3223J
- 50 kΩ Solder 0.125 W Top Adjust Bourns, 3223
- 50 kΩ J-Hook 0.25 W Top Adjust Bourns, 3224
- 50 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 50 kΩ J-Hook 0.25 W Side Adjust Bourns, 3214
- 50 kΩ J-Hook 0.25 W Top Adjust Bourns, 3214
- 1 kΩ J-Hook 0.125 W Side Adjust Bourns, 3223
- 50 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314